Cart

ERJP03J472V

PANASONIC

RC0603 4,7K 5% 0,2W PS/HP
Supplier: Panasonic
Matchcode: RC06034,7K5%
Rutronik No.: WRC55414
Unit Pack: 5000
MOQ: 200000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0136 $
2,720.00 $

Parameter

Resistor value
4,7K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PS/HP
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?