Cart

ERJP03J332V

PANASONIC

RC0603 3,3K 5% 0,2W ANTI SURGE
Supplier: Panasonic
Matchcode: RC06033,3K5%
Rutronik No.: WRC53697
Unit Pack: 5000
MOQ: 200000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0216 $
4,320.00 $

Parameter

Resistor value
3,3K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?