Cart

ERJP03F30R0V

PANASONIC

RC0603 30,0R 1% 0,2W ANTI SURGE
Supplier: Panasonic
Matchcode: RC060330,0R1%
Rutronik No.: WRC53048
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0214 $
107.00 $

Prices

5,000 0.0214 $
55,000 0.0208 $
100,000 0.0206 $

Parameter

Resistor value
30 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?