Cart

ERJM1WSF20MU

PANASONIC

TR2512 0,02R 1% 1W TK100
Supplier: Panasonic
Matchcode: TR25120,02R1%
Rutronik No.: WPR2447
Unit Pack: 3000
MOQ: 3000
package: 2512
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2318 $
695.40 $

Prices

3,000 0.2318 $
18,000 0.2218 $

Parameter

Resistor value
0.02 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?