- Home
- Current Sense
- PANASONIC Current Sense

LO2512 0,01R 1% 1W TK100
Supplier:
PANASONIC
Matchcode:
RC25120,01R1%
Rutronik No.:
WPR2446
Unit Pack: 3000
MOQ: 3000
package: 2512
Packaging: REEL
- Resistor value
-
0.01 Ω
- Temp.coeff.
-
100 ppm
- Res.tolerance
-
1 %
- Power rating
-
1 W
- Technology
-
THICKFILM
- Automotive
-
NO
- Package
-
2512
- Min.oper.temp.
-
-55 °C
- Max.oper.temp.
-
170 °C
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LO2512 0,01R 1% 1W TK100
package:
2512
Packaging:
REEL
PE2512 0,01R 1% 1W TK100
package:
2512
Packaging:
REEL
RL2512 0,01R 1% 1W TK1500
package:
2512
Packaging:
REEL
Best Choice
LO2512 0,01R 1% 3W TK75
package:
2512
Packaging:
REEL
PA2512 0,01R 1% 1W TK50
package:
2512
Packaging:
REEL
PA2512 0,01R 1% 1W TK75
package:
2512
Packaging:
REEL
LO2512 0,01R 1% 3W TK75
package:
2512
Packaging:
REEL
LO2512 0,01R 1% 1W TK180
package:
2512
Packaging:
REEL
PE2512 0,01R 1% 1W TK50
package:
2512
Packaging:
REEL
LO2512 0,01R 1% 2W TK100
package:
2512
Packaging:
REEL
Previous
Next