Cart

ERJL08KF50MV

PANASONIC

TR1206 0,05R 1% 0,33W TK100
Supplier: Panasonic
Matchcode: TR12060,05R1%
Rutronik No.: WPR2946
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2049 $
1,024.50 $

Prices

5,000 0.2049 $
50,000 0.1939 $

Parameter

Resistor value
0.05 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?