Cart

ERJB3BFR56V

PANASONIC

TR0508 0,56R 1% 0,5W TK200
Supplier: Panasonic
Matchcode: TR05080,56R1%
Rutronik No.: WPR3237
Unit Pack: 5000
MOQ: 5000
package: 0508
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1458 $
729.00 $

Prices

5,000 0.1458 $
50,000 0.138 $

Parameter

Resistor value
0.56 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Automotive
AEC-Q(200)
Package
0508
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?