Cart

ERJB2BF1R5V

PANASONIC

TR0612 1,50R 1% 1W TK100
Supplier: Panasonic
Matchcode: TR06121,50R1%
Rutronik No.: WPR3316
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1131 $
565.50 $

Prices

5,000 0.1131 $
50,000 0.111 $

Parameter

Resistor value
1.5 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
IEC-series
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?