Cart

ERJB1CJR027U

PANASONIC

RC1020 0,027R 5% 2W TK350
Supplier: Panasonic
Matchcode: RC10200,027R
Rutronik No.: WRC54400
Unit Pack: 5000
MOQ: 5000
package: 1020
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2017 $
1,008.50 $

Prices

5,000 0.2017 $
20,000 0.1891 $

Parameter

Resistor value
0.027 Ω
Temp.coeff.
350 ppm
Res.tolerance
5 %
Power rating
2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
1020
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?