Cart

ERJB1BFR22U

PANASONIC

RC1020 0,22R 1% 2W TK100
Supplier: Panasonic
Matchcode: RC10200,22R1%
Rutronik No.: WRC53320
Unit Pack: 5000
MOQ: 100000
package: 1020
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.175 $
17,500.00 $

Parameter

Resistor value
0.22 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
1020
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?