Cart

ERJA1BG4R7U

PANASONIC

TR1225 4,70R 2% 1,33W TK200
Supplier: Panasonic
Matchcode: TR12254,70R2%
Rutronik No.: WPR4021
Unit Pack: 4000
MOQ: 4000
package: 1225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2971 $
1,188.40 $

Prices

4,000 0.2971 $
20,000 0.2839 $

Parameter

Resistor value
4.7 Ω
Temp.coeff.
200 ppm
Res.tolerance
2 %
Power rating
1.33 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
IEC-series
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1225
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?