Cart

ERJ8BWFR068V

PANASONIC

TF1206 0,068R 1% 1W TK100
Supplier: Panasonic
Matchcode: TF12060,068R1%
Rutronik No.: WPR2463
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1746 $
873.00 $

Prices

5,000 0.1746 $
50,000 0.1652 $

Parameter

Resistor value
0.068 Ω
Package
1206
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?