ERJ6BWFR100V

Supplier: Panasonic
Matchcode: RC08050,1R1%
Rutronik No.: WPR4526
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Topseller
Parameter
- Resistor value
- 0.1 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Technology
- THICKFILM
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Automotive
- AEC-Q(200)
- Package
- 0805
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- B
- Supplier Lead time
- 21 weeks