Cart

ERJ6BWFR025V

PANASONIC

LO0805 0,025R 1% 0,5W TK200
Supplier: PANASONIC
Matchcode: RC08050,025R1%
Rutronik No.: WCS1026
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Please login
0.1813 $
906.50 $

Prices

5,000 0.1813 $
10,000 0.1632 $
15,000 0.1617 $
20,000 0.1571 $

Parameter

Resistor value
0.025 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Automotive
AEC-Q(200)
Package
0805
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
58 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?