Cart

ERJ6BWFR010V

PANASONIC

LO0805 0,01R 1% 0,5W TK300
Supplier: Panasonic
Matchcode: RC08050,01R1%
Rutronik No.: WPR2473
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.141 $
705.00 $

Prices

5,000 0.141 $
50,000 0.1335 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
300 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?