Cart

ERJ3BWFR020V

PANASONIC

TF0603 0,02R 1% 0,33W TK250
Supplier: Panasonic
Matchcode: TF06030,02R1%
Rutronik No.: WPR2476
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1027 $
513.50 $

Prices

5,000 0.1027 $
50,000 0.0981 $

Parameter

Resistor value
0.02 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.33 W
Temp.coeff.
250 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?