Cart

ERJ3BQF3R3V

PANASONIC

TR0603 3,30R 1% 0,25W TK200
Supplier: Panasonic
Matchcode: TR06033,30R1%
Rutronik No.: WPR4661
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0334 $
167.00 $

Prices

5,000 0.0334 $
50,000 0.0319 $

Parameter

Resistor value
3.3 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?