Cart

ERJ1TRQFR22U

PANASONIC

LO2512 0,22R 1% 1W TK200
Supplier: Panasonic
Matchcode: RC25120,22R1%
Rutronik No.: WPR2479
Unit Pack: 4000
MOQ: 36000
package: 2512
Packaging: REEL
On request
0.1412 $
5,083.20 $

Parameter

Resistor value
0.22 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?