Cart

ERJ1TRQF2R4U

PANASONIC

TR2512 2,40R 1% 1W TK100
Supplier: Panasonic
Matchcode: TR25122,40R1%
Rutronik No.: WPR3613
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.168 $
672.00 $

Prices

4,000 0.168 $
52,000 0.159 $

Parameter

Resistor value
2.4 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?