Cart

ERJ1TRQF1R2U

PANASONIC

TR2512 1,20R 1% 1W TK100
Supplier: Panasonic
Matchcode: TR25121,20R1%
Rutronik No.: WPR2503
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1633 $
653.20 $

Prices

4,000 0.1633 $
52,000 0.1545 $

Parameter

Resistor value
1.2 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?