Cart

ERBRE1R00V

PANASONIC

1A 32V fast 0603 SMD
Supplier: PANASONIC
Matchcode: FU1AFSMD0603
Rutronik No.: FUSE11145
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
Please login
0.1198 $
599.00 $

Prices

5,000 0.1198 $
10,000 0.1132 $
15,000 0.1121 $
25,000 0.111 $

Parameter

Current
1 A
Time characteri
Fast
Voltage
32 V
Dimension
0603
Breaking capaci
50
Series
ERBRE
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?