Cart

ERA8AEB6040V

PANASONIC

TR1206 604R 0,1% 0,25W TK25
Supplier: Panasonic
Matchcode: TR1206604R0,1%
Rutronik No.: WPR3614
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1615 $
1,615.00 $

Prices

10,000 0.1615 $
50,000 0.1529 $

Parameter

Resistor value
604 Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?