Cart

ERA3ARB1402V

PANASONIC

TR0603 14,0K 0,1% 0,1W TK10
Supplier: Panasonic
Matchcode: TR060314,0K0,1%
Rutronik No.: WPR3754
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3323 $
1,661.50 $

Prices

5,000 0.3323 $
10,000 0.3264 $

Parameter

Resistor value
14K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
10 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?