Cart

ERA3AEB331V

PANASONIC

TF0603 330R 0,1% 0,1W TK25
Supplier: Panasonic
Matchcode: TF0603330R0,1%
Rutronik No.: WPR4814
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0441 $
441.00 $

Prices

10,000 0.0441 $
20,000 0.043 $
30,000 0.0423 $
50,000 0.0411 $

Parameter

Resistor value
330 Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?