Cart

ERA2AEB332X

PANASONIC

TF0402 3,3K 0,1% 0,0625W TK25
Supplier: PANASONIC
Matchcode: TF04023,3K0,1%
Rutronik No.: WPR8232
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Please login
0.0397 $
397.00 $

Prices

10,000 0.0397 $
20,000 0.0357 $
30,000 0.0354 $
50,000 0.0351 $
60,000 0.0344 $

Parameter

Resistor value
3,3K Ω
Package
0402
Res.tolerance
0.1 %
Power rating
0.0625 W
Temp.coeff.
25 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
58 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?