Cart

ERA2AEB3011X

PANASONIC

TR0402 3,01K 0,1% 0,063W TK25
Supplier: Panasonic
Matchcode: TR04023,01K0,1%
Rutronik No.: WPR3994
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0784 $
784.00 $

Prices

10,000 0.0784 $
50,000 0.0749 $

Parameter

Resistor value
3,01K Ω
Package
0402
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?