Cart

ENW89847A3KF

PANASONIC ENW89847A3KF

image shown is a representation only

PANASONIC

PAN1760A BLE V4.2 SPP
Supplier: Panasonic
Matchcode: PAN1760A
Rutronik No.: RFMCU1244
Unit Pack: 1500
MOQ: 1500
package: REEL
Packaging: REEL
On request
7.09 $
10,635.00 $

Parameter

Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-93 dBm
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART, PWM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
REEL
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?