Cart

ENW89841AYKF

PANASONIC ENW89841AYKF

image shown is a representation only

PANASONIC

PAN1322 2USB DEV.KIT SPP
Supplier: Panasonic
Matchcode: PAN1322-USB DONGLE KIT
Rutronik No.: BTOOTH1203
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/15/2017
221.42 $
221.42 $

PAN1322 2USB DEV.KIT SPP Description

Using the PAN1322-SPP it is now very easy to integrate Bluetooth 2.1 in your product.
When upgrading from the pin compatible previous SPP solution (PAN1321-SPP-BT2.0), all you need is small modifications in the antenna area to increase the RF performance.
The PAN1322 is manufactured in a 15,6 x 8,7 x 2.8 mm³ SMD LGA package with shielded case and will be qualified to the Bluetooth 2.1 standard.
Referring the existing certifications and using the simple and straight forward to use AT command set, you will be able to integrate PAN1322 into your application in a short time. This reduces the time to market to a minimum, compared to other solutions on the market.
PAN1321 and PAN1322 have very similar AT command sets. This module follows the national and international
regulations, e.g. EMC, Safety, EN300328, FCC and IC.

Parameter

Bluetooth spec.
V2.1+EDR
Profiles
Y Y/N
Operating Volta
2,9-4,1 V
Class
2
Weight
85 g
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?