Cart

ENW89837AZKF

PANASONIC ENW89837AZKF

image shown is a representation only

PANASONIC

PAN1026 1USB DEV.STICK
Supplier: Panasonic
Matchcode: PAN1026-USB DONGLE
Rutronik No.: BTOOTH1201
Unit Pack: 1
MOQ: 4
package: ESD BAG
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
91.69 $
366.76 $
Article with this quantity is not orderable.

PAN1026 1USB DEV.STICK Description

PAN1026 is based on Toshiba´s single chip TC35661 Bluetooth semiconductor device with embedded Toshiba Bluetooth SIG certified stack. The TC35661 is a highly integrated and compact Bluetooth controller that delivers high-speed operation at ultra-low power consumption. It significantly reduces external component count and power consumption in applications requiring support of Bluetooth 2.1 and 4.0 standards. EDR (enhanced data rate) is not supported. An embedded SPP (Serial Port Profile of Bluetooth Classic) and GATT (Generic Attribute Profile of Bluetooth LE) are also integrated.

The device can also be run in a standard Bluetooth HCI mode. The device allows for serving both legacy Bluetooth classic and Bluetooth Low Energy connections with rapid connection and disconnection, needed by a wide range of application, all at a small form factor . The PAN1026 Module is manufactured in a very small 15.6 * 8.7 * 1.9 mm3 SMD package with shielded case and is qualified according to the Bluetooth 2.1 and 4.0 standard. FCC, IC and CE approval are available.


Parameter

Firmware
SPP
Bluetooth spec.
V2.1+4.0
Profiles
Y Y/N
Operating Volta
1,8-3,3 V
Class
2
Weight
5 g
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Package
ESD BAG
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?