Cart

ENW89837AUKF

PANASONIC ENW89837AUKF

image shown is a representation only

PANASONIC

BLUET4.2 DM CL2 CERAM.ANT. SPP
Supplier: Panasonic
Matchcode: PAN1026A EVALKIT
Rutronik No.: BTOOTH1513
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
101.87 $
101.87 $

Parameter

Firmware
SPP
Bluetooth quali
Y
Bluetooth spec.
V4.2
Profiles
Y Y/N
Operating Volta
1,8-3,3 V
Length
15.6 mm
Class
2
Width
8.7 mm
Height
1.8 mm
Weight
15 g
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?