Cart

ENW89837A5KF

PANASONIC ENW89837A5KF

image shown is a representation only

PANASONIC

BLUET4.2 DM CL2 CERAM.ANT. SPP
Supplier: Panasonic
Matchcode: PAN1026A-SPP REEL
Rutronik No.: BTOOTH1506
Unit Pack: 1
MOQ: 1500
Packaging: REEL
On request
8.30 $
12,450.00 $

Parameter

Length
15.6 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
8.7 mm
Firmware
SPP
Height
1.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
1,8-3,3 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
4
Packaging
REEL
Weight
2 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?