Cart

ENW89837A3KF

PANASONIC ENW89837A3KF

image shown is a representation only

PANASONIC

BLUET2.1+4.0 CL2 CERAM.ANT. SPP
Supplier: Panasonic
Matchcode: PAN1026-SPP
Rutronik No.: BTOOTH1164
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
17.68 $
17.68 $

Prices

1 17.68 $
250 12.74 $
500 11.68 $

BLUET2.1+4.0 CL2 CERAM.ANT. SPP Description

PAN1026 is based on Toshiba´s single chip TC35661 Bluetooth semiconductor device with embedded Toshiba Bluetooth SIG certified stack. The TC35661 is a highly integrated and compact Bluetooth controller that delivers high-speed operation at ultra-low power consumption. It significantly reduces external component count and power consumption in applications requiring support of Bluetooth 2.1 and 4.0 standards. EDR (enhanced data rate) is not supported. An embedded SPP (Serial Port Profile of Bluetooth Classic) and GATT (Generic Attribute Profile of Bluetooth LE) are also integrated.

The device can also be run in a standard Bluetooth HCI mode. The device allows for serving both legacy Bluetooth classic and Bluetooth Low Energy connections with rapid connection and disconnection, needed by a wide range of application, all at a small form factor . The PAN1026 Module is manufactured in a very small 15.6 * 8.7 * 1.9 mm3 SMD package with shielded case and is qualified according to the Bluetooth 2.1 and 4.0 standard. FCC, IC and CE approval are available.


Parameter

Length
15.6 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
8.7 mm
Firmware
SPP
Height
1.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
1,8-3,3 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V2.1+4.0
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
0.5 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?