Cart

ENW89835A1KF

PANASONIC ENW89835A1KF

image shown is a representation only

PANASONIC

BLUET4.0 CL2 CERAM.ANT. TI I2C
Supplier: Panasonic
Matchcode: PAN1721-TI
Rutronik No.: BTOOTH1268
Unit Pack: 1
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
11.17 $
5,585.00 $

BLUET4.0 CL2 CERAM.ANT. TI I2C Description

This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDA´s, Laptops etc. So it is very easy to expand your personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-commands. The PAN1720(21)-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified according to the Bluetooth 4.0 standard.

Parameter

Length
15.6 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
8.7 mm
Firmware
TI
Height
1.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,0-3,6 V
Antenna interfa
50 Ohm
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V4.0
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
2 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?