Cart

ENW89820C1KF

PANASONIC

BLUET4.0 CL2 W/O ANT TI USB
Supplier: Panasonic
Matchcode: PAN1710-TI
Rutronik No.: BTOOTH1309
Unit Pack: 1
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.87 $
4,935.00 $

Parameter

Length
11.6 mm
Profiles
Y Y/N
Antenna integra
N Y/N
Width
8.7 mm
Firmware
TI
Height
1.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,0-3,6 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V4.0
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
2 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?