Cart

ENW89820AZ2F

PANASONIC ENW89820AZ2F

image shown is a representation only

PANASONIC

PAN1720 1USB DEV.STICK BR FW
Supplier: Panasonic
Matchcode: PAN1720-BR-USB DONGLE
Rutronik No.: BTOOTH1310
Unit Pack: 1
MOQ: 4
package: ESD BAG
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
93.58 $
374.32 $

PAN1720 1USB DEV.STICK BR FW Description

This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDA´s, Laptops etc. So it is very easy to expand your personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-commands. The PAN1720(21)-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified according to the Bluetooth 4.0 standard.

Parameter

Firmware
BLUE RADIO
Bluetooth spec.
V4.0
Profiles
Y Y/N
Operating Volta
2,0-3,6 V
Class
2
Weight
5 g
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Package
ESD BAG
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?