Cart

ENW89820A3KF

PANASONIC ENW89820A3KF

image shown is a representation only

PANASONIC

BLUET4.0 CL2 +ANT. BLUER.USB
Supplier: Panasonic
Matchcode: PAN1720-BR
Rutronik No.: BTOOTH1094
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
12.87 $
6,435.00 $

Prices

500 12.87 $
1,000 12.42 $

BLUET4.0 CL2 +ANT. BLUER.USB Description

This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDA´s, Laptops etc. So it is very easy to expand your personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-commands. The PAN1720(21)-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified according to the Bluetooth 4.0 standard.

Parameter

Length
15.60 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
8.70 mm
Firmware
BLUE RADIO
Height
1.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,0-3,6 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V4.0
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
2 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?