Cart

ENW89815A4KF

PANASONIC ENW89815A4KF

image shown is a representation only

PANASONIC

BLUET3.0 CL2 CERAM.ANT. HDP+SPP
Supplier: Panasonic
Matchcode: PAN1555-HDP+SPP
Rutronik No.: BTOOTH1093
Unit Pack: 1
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
45.27 $
22,635.00 $

BLUET3.0 CL2 CERAM.ANT. HDP+SPP Description

Now you can integrate Bluetooth very easily into your final product without qualification, with the PAN1555. It has a serial interface and additional interfaces for integration into your system. The PAN1555 is manufactured in a 13,50*22.75*2,85mm³ SMD package with an integrated ceramic antenna and will be qualified as a Bluetooth 2.0 End Product.
Re-qualification of your product is not longer required. This is why the PAN1555 is particulary suited for units produced in smaller or medium quantities. Profiles, like GAP, SDAP, SPP, HID and HDP are available, if you need other profiles or additional software support, please feel free to ask.

Parameter

Length
22.75 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
13.5 mm
Firmware
HDP+SPP
Height
2.85 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,7-3,6 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V2.0+EDR
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?