Cart

ENW89814C2MF

PANASONIC ENW89814C2MF

image shown is a representation only

PANASONIC

BLUET2.1+EDR CL2 W/O ANT HCI
Supplier: Panasonic
Matchcode: PAN1310-HCI
Rutronik No.: BTOOTH1101
Unit Pack: 1
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2017
12.62 $
6,310.00 $
Article with this quantity is not orderable.

Parameter

Length
11.6 mm
Antenna integra
N Y/N
Width
8.7 mm
Firmware
HCI
Height
1.8 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,9-4,1 V
Class
2
Bluetooth quali
Y
Automotive
NO
Bluetooth spec.
V2.1+EDR
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
2 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?