Cart

ENW59611N3A

PANASONIC ENW59611N3A

image shown is a representation only

PANASONIC

868MHZ TRANSC.MODULE W/O ANT.
Supplier: Panasonic
Matchcode: PAN2355
Rutronik No.: ISM1337
Unit Pack: 1
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
11.41 $
5,705.00 $

Parameter

Frequency
868 MHz
Function
TRANSCEIV.
Datarate
500 kbps
Supply voltage
1,8-3,6 V
Operat.temp.
-40 +85 °C
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?