Cart

ENW49C02A3KF

PANASONIC ENW49C02A3KF

image shown is a representation only

PANASONIC

802.11BGN 2.4GHz
Supplier: Panasonic
Matchcode: PAN9420 EU SAMPLE
Rutronik No.: WLAN1586
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: REEL
In Stock
17.36 $
17.36 $

Prices

1 17.36 $
2 17.20 $
5 17.05 $
11 16.73 $
26 16.57 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
UART
Antenna
YES
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
16 dBm
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
14,3x29,8 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?