Cart

ENW49A02C3EF

PANASONIC ENW49A02C3EF

image shown is a representation only

PANASONIC

802.11 BGN W/O ANT. UART EU
Supplier: Panasonic
Matchcode: PAN9310-EU
Rutronik No.: WLAN1351
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
34.96 $
34.96 $

Prices

1 34.96 $
250 25.20 $
500 23.10 $

802.11 BGN W/O ANT. UART EU Description


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
UART
Antenna
NO
Tx/Rx
1x1
Sensitivity
98 -dBm
Transmit power
18 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-30 to +70 °C
Size
29x13.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?