Cart

ENW49A02A3EF

PANASONIC ENW49A02A3EF

image shown is a representation only

PANASONIC

802.11 BGN CHIP ANT. UART EU
Supplier: Panasonic
Matchcode: PAN9320-EU
Rutronik No.: WLAN1352
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
35.27 $
35.27 $

Prices

1 35.27 $
250 25.43 $
500 23.30 $

802.11 BGN CHIP ANT. UART EU Description

PAN9320 is a stand alone 2.4GHz 802.11 b/g/n WiFi module, which can be integrated into various end applications. All protocols and applications are included and handled by the MCU on the module.
Layout design efforts, calibration- and test efforts in production are reduced compared to discrete solutions. In Transparent Mode all data is sent unmodified to e.g. smart devices, web server or PC applications via the UART interface of PAN9320.
This significantly reduces time to market and development risks as internet functionality can be added very easily to exisiting end products with low performance host controller.
The integrated memory can be used in the end application to store individual web contents such as html pages or image data.
Simultaneous support Access-Point- & Infrastructure Mode enables easy setup up, allowing simultaneous WiFi connections from PAN9320 to smart devices and home area network routers. State of the art security protocols guarantee secured data transfer e.g. via integrated e-mail client or cloud services.

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
UART
Antenna
YES
Tx/Rx
1x1
Sensitivity
98 -dBm
Transmit power
18 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-30 to +70 °C
Size
29x13.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?