Cart

ENW49A01AYEF

PANASONIC ENW49A01AYEF

image shown is a representation only

PANASONIC

PAN93x0 EXPERIMENTER KIT
Supplier: Panasonic
Matchcode: PAN9320-FCC-EMK
Rutronik No.: WLAN1339
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/31/2018
372.70 $
372.70 $

PAN93x0 EXPERIMENTER KIT Description

PAN9320 is a stand alone 2.4GHz 802.11 b/g/n WiFi module, which can be integrated into various end applications. All protocols and applications are included and handled by the MCU on the module.
Layout design efforts, calibration- and test efforts in production are reduced compared to discrete solutions. In Transparent Mode all data is sent unmodified to e.g. smart devices, web server or PC applications via the UART interface of PAN9320.
This significantly reduces time to market and development risks as internet functionality can be added very easily to exisiting end products with low performance host controller.
The integrated memory can be used in the end application to store individual web contents such as html pages or image data.
Simultaneous support Access-Point- & Infrastructure Mode enables easy setup up, allowing simultaneous WiFi connections from PAN9320 to smart devices and home area network routers. State of the art security protocols guarantee secured data transfer e.g. via integrated e-mail client or cloud services.

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Software
Internal
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?