Cart

ENW49802C1JF

PANASONIC

802.11 BGN W/O ANT. SDIO RADIO
Supplier: Panasonic
Matchcode: PAN9010SDIO
Rutronik No.: WLAN1319
Unit Pack: 1
MOQ: 500
package: MODULE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO
Antenna
NO
Tx/Rx
1x1
Sensitivity
98 -dBm
Transmit power
18 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
0 to +70 °C
Size
22.75x13.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?