Cart

ENW49802AZJF

PANASONIC

PAN90x0S EVALUATION TOOL 1PC
Supplier: Panasonic
Matchcode: PAN9020S-SDIO DONGLE
Rutronik No.: WLAN1341
Unit Pack: 1
MOQ: 1
package: ESD BAG
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
123.77 $
123.77 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO
Automotive
NO
Package
ESD BAG
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?