Cart

ENW49801A1JF

PANASONIC ENW49801A1JF

image shown is a representation only

PANASONIC

802.11 BGN CHIP ANT. USB RADIO
Supplier: Panasonic
Matchcode: PAN9020USB
Rutronik No.: WLAN1316
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: REEL
In Stock
17.43 $
17.43 $

Prices

1 17.43 $
2 17.27 $
5 17.11 $
11 16.80 $
26 16.64 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
USB
Antenna
YES
Tx/Rx
1x1
Sensitivity
98 -dBm
Transmit power
18 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
0 to +70 °C
Size
22.75x13.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?