Cart

ELLVGG3R3N

PANASONIC ELLVGG3R3N

image shown is a representation only

PANASONIC

ELLVGG 3,3uH 820mA 30% WWT
Supplier: Panasonic
Matchcode: INDC3,3U30%
Rutronik No.: IND13744
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1697 $
1,018.20 $

Prices

6,000 0.1697 $
12,000 0.1666 $
18,000 0.1634 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
820 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.21 Ohm
Design
FERRITE
Length
3 mm
Width
3 mm
Height
1.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?