Cart

ELLVGG100M

PANASONIC ELLVGG100M

image shown is a representation only

PANASONIC

ELLVGG 10uH 730mA 20% WWT
Supplier: Panasonic
Matchcode: INDC10U20%
Rutronik No.: IND12189
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1786 $
1,071.60 $

Prices

6,000 0.1786 $
12,000 0.1753 $
18,000 0.172 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
730 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.28 Ohm
Design
FERRITE
Length
6 mm
Width
6 mm
Height
1.5 mm
Weight
0.3 g
Series
ELL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?