Cart

ELLCTV271M

PANASONIC ELLCTV271M

image shown is a representation only

PANASONIC

ELLCTV 270uH 810mA 20% WWT
Supplier: Panasonic
Matchcode: INDC270U20%
Rutronik No.: IND16735
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.905 $
905.00 $

Prices

1,000 0.905 $
1,500 0.888 $
2,500 0.8719 $
3,000 0.855 $

Parameter

Mounting
SMD
Inductance
270 µH
Current rated
810 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.4 Ohm
Design
FERRITE
Length
12 mm
Width
12 mm
Height
4.2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?