Cart

ELLATP270MB

PANASONIC ELLATP270MB

image shown is a representation only

PANASONIC

ELLATP 27uH 1900mA 20% WWT
Supplier: Panasonic
Matchcode: INDC27U20%
Rutronik No.: IND16274
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.387 $
774.00 $

Prices

2,000 0.387 $
6,000 0.38 $
10,000 0.3729 $
14,000 0.3659 $

Parameter

Mounting
SMD
Inductance
27 µH
Current rated
1900 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.047 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Length
10 mm
Width
10 mm
Height
4.2 mm
Series
ELLATP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?